TDK ZWS100BAF-3 technical specifications.
| Current - Output 1 | 20A |
| Efficiency | 82% |
| Height | 33.02mm |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 20A |
| Max Output Power | 66W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Series | ZWS100BAF (100W) |
| Voltage - Output 1 | 3.3V |
| Weight | 10.229449oz |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS100BAF-3 to view detailed technical specifications.
No datasheet is available for this part.