
Single-output AC/DC power supply delivering 5V at 20A, with a maximum output power of 100W. Features 84% efficiency, 3kV isolation voltage, and operates within a -10°C to 70°C temperature range. Designed for chassis or panel mounting, this RoHS compliant component offers a robust solution for various power needs.
TDK ZWS100BAF-5 technical specifications.
| Approvals | CE |
| Current - Output 1 | 20A |
| Depth | 61.98mm |
| Efficiency | 84% |
| Height | 1.3inch |
| Isolation Voltage | 3kV |
| Length | 6.1inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 20A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZWS100BAF |
| Voltage - Output 1 | 5V |
| Weight | 14.109585oz |
| Width | 2.44inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS100BAF-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
