
The TDK ZWS100BAF-5/L is a 5V 100W AC/DC power supply with a maximum output current of 20A and an efficiency of 86%. It features a chassis mount and panel design with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The power supply has a high isolation voltage of 3kV and a maximum power dissipation of 100W.
TDK ZWS100BAF-5/L technical specifications.
| Current - Output 1 | 20A |
| Efficiency | 86% |
| Height | 3.62inch |
| Isolation Voltage | 3kV |
| Length | 7.48inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 5V |
| Series | ZWS100BAF (100W) |
| Voltage - Output 1 | 5V |
| Weight | 4.409lb |
| Width | 4.72inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS100BAF-5/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
