
TDK ZWS100BAF-5/R technical specifications.
| Current - Output 1 | 20A |
| Efficiency | 86% |
| Height | 3.62inch |
| Isolation Voltage | 3kV |
| Length | 7.48inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 5V |
| Series | ZWS100BAF (100W) |
| Voltage - Output 1 | 5V |
| Weight | 4.409lb |
| Width | 4.72inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS100BAF-5/R to view detailed technical specifications.
No datasheet is available for this part.
