TDK ZWS100PF-24/J technical specifications.
| Current - Output 1 | 4.3A |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK ZWS100PF-24/J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.