TDK ZWS15-15/A technical specifications.
| Approvals | CE |
| Current - Output 1 | 1A |
| Efficiency | 71% |
| Height | 8.07inch |
| Isolation Voltage | 3kV |
| Length | 1.97inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZWS (15W) |
| Voltage - Output 1 | 15V |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS15-15/A to view detailed technical specifications.
No datasheet is available for this part.