TDK ZWS150AF12/A technical specifications.
| Approvals | CE |
| Current - Output 1 | 12.5A |
| Efficiency | 79% |
| Height | 4.72inch |
| Isolation Voltage | 3kV |
| Length | 1.04inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 12.5A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Series | ZWS-AF (150W) |
| Voltage - Output 1 | 12V |
| Weight | 9.876709oz |
| Width | 3.23inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS150AF12/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.