150W AC-DC regulated power supply module, featuring a single 15V output with 10A maximum current. This board mount converter offers 81% efficiency and 3kV isolation voltage, operating from -10°C to 70°C. Approvals include UL, CSA, and EN, with RoHS compliance. Dimensions are 222mm length, 75mm depth, and 85mm width, weighing 500g.
TDK ZWS150AF15 technical specifications.
| Approvals | UL, CSA, EN |
| Current - Output 1 | 10A |
| Current Rating | 10A |
| Depth | 75mm |
| Efficiency | 81% |
| Frequency | 63Hz |
| Height | 6.73inch |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel, Chassis |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 150W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZWS-AF (150W) |
| Voltage - Output 1 | 15V |
| Weight | 500g |
| Width | 3.346inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS150AF15 to view detailed technical specifications.
No datasheet is available for this part.