TDK ZWS150AF15/J technical specifications.
| Approvals | CE |
| Current - Output 1 | 10A |
| Efficiency | 79% |
| Height | 1.57inch |
| Isolation Voltage | 3kV |
| Length | 1.45inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | ZWS-AF |
| Voltage - Output 1 | 15V |
| Width | 3.346inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS150AF15/J to view detailed technical specifications.
No datasheet is available for this part.