Single-output AC/DC power supply delivering 24V at 6.3A, with a maximum output power of 151.2W. Features include 3kV isolation voltage, 82% efficiency, and a wide operating temperature range from -10°C to 70°C. This chassis-mount unit is RoHS compliant and CE approved, designed for general applications.
TDK ZWS150AF24/J technical specifications.
| Approvals | CE |
| Current - Output 1 | 6.3A |
| Depth | 75mm |
| Efficiency | 82% |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.3A |
| Max Output Power | 151.2W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 151.2W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZWS-AF (150W) |
| Voltage - Output 1 | 24V |
| Weight | 500g |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS150AF24/J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.