TDK ZWS150AF5/A technical specifications.
| Approvals | CE |
| Current - Output 1 | 30A |
| Efficiency | 77% |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Length | 2inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 30A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Series | ZWS-AF (150W) |
| Voltage - Output 1 | 5V |
| Weight | 1oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS150AF5/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.