TDK ZWS150AF5HFP technical specifications.
| Depth | 40mm |
| Efficiency | 77% |
| Length | 222mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 5V |
| Weight | 500g |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS150AF5HFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.