This TDK ZWS150BAF-24/A power supply has a maximum output current of 6.3A and a maximum output power of 150W. The supply operates within a temperature range of -10°C to 70°C and has a high isolation voltage of 3kV. It is designed for chassis mount and panel mount applications and is lead-free. The supply has a high efficiency of 88% and a maximum power dissipation of 150W.
TDK ZWS150BAF-24/A technical specifications.
| Current - Output 1 | 6.3A |
| Efficiency | 88% |
| Height | 6.3inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.98inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.3A |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 151W |
| Output Voltage | 24V |
| Series | ZWS150BAF (150W) |
| Voltage - Output 1 | 24V |
| Weight | 1lb |
| Width | 3.23inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS150BAF-24/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.