TDK ZWS150BAF-24/R technical specifications.
| Current - Output 1 | 6.3A |
| Efficiency | 88% |
| Height | 7.09inch |
| Isolation Voltage | 3kV |
| Length | 1.18inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.3A |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 151W |
| Output Voltage | 24V |
| Series | ZWS150BAF (150W) |
| Voltage - Output 1 | 24V |
| Weight | 1.323lb |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS150BAF-24/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.