TDK ZWS150BAF-3/L technical specifications.
| Current - Output 1 | 30A |
| Efficiency | 82% |
| Height | 1.5inch |
| Isolation Voltage | 3kV |
| Length | 4.2inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 30A |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 99W |
| Output Voltage | 3.3V |
| Series | ZWS150BAF (150W) |
| Voltage - Output 1 | 3.3V |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS150BAF-3/L to view detailed technical specifications.
No datasheet is available for this part.