
Single-output AC/DC power supply delivering 48V at 3.2A, providing 153.6W maximum output power. Features 89% efficiency, 3kV isolation voltage, and a wide AC input range of 85-265V. Operates from -10°C to 70°C with chassis or panel mounting. RoHS compliant and CE approved.
TDK ZWS150BAF-48 technical specifications.
| Approvals | CE |
| Current - Output 1 | 3.2A |
| Depth | 85mm |
| Efficiency | 89% |
| Height | 1.46inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 6.3inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.2A |
| Max Output Power | 153.6W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Output Power | 154W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZWS150BAF |
| Voltage - Output 1 | 48V |
| Weight | 1.653lb |
| Width | 2.95inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS150BAF-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.