TDK ZWS150BP48/L technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 75 |
| Length | 160 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 0.4 |
| Load Regulation-Max | 0.8 |
| Height | 37 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK ZWS150BP48/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.