TDK ZWS150PAF36 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 4.2A |
| Depth | 80mm |
| Efficiency | 82% |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.44inch |
| Max Current Rating | 2.8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.2A |
| Max Output Power | 201.6W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 5.6A |
| Output Power | 201.6W |
| Output Voltage | 36V |
| RoHS Compliant | Yes |
| Series | ZWS-PAF (150W) |
| Voltage - Output 1 | 36V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS150PAF36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.