
AC-DC converter, open frame, single output, delivering 3.3V at 3A for a maximum output power of 9.9W. Features include 85-265V AC input range, 70% efficiency, and 3kV isolation voltage. Operates from -10°C to 70°C with a maximum power dissipation of 15W. Chassis mountable with dimensions of 4.93" L x 1.97" W x 0.83" H. CE approved.
TDK ZWS15B3 technical specifications.
| Approvals | CE |
| Current - Output 1 | 3A |
| Depth | 22mm |
| Efficiency | 70% |
| Height | 0.83inch |
| Isolation Voltage | 3kV |
| Length | 4.93inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3A |
| Max Output Power | 9.9W |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | ZWS15B |
| Voltage - Output 1 | 3.3V |
| Weight | 55g |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS15B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.