The TDK ZWS240PAF24/SA is a single-output AC/DC power supply with a maximum output current of 12.5A and a maximum output power of 300W. It operates within a temperature range of -10°C to 70°C and is packaged in bulk. The supply is RoHS compliant and not radiation hardened. Its dimensions are 3.8inch in length, 2.36inch in width, and 1.36inch in height, with a weight of 1100g.
TDK ZWS240PAF24/SA technical specifications.
| Current - Output 1 | 10A |
| Depth | 42mm |
| Efficiency | 82% |
| Height | 1.36inch |
| Length | 3.8inch |
| Max Current Rating | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 12.5A |
| Max Output Power | 300W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Weight | 1100g |
| Width | 2.36inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS240PAF24/SA to view detailed technical specifications.
No datasheet is available for this part.