Board mount DC-DC converter, 36V output voltage, delivering up to 8.4A and 302.4W maximum output power. Features 240W maximum power dissipation and 82% efficiency, with 3kV isolation voltage. Operates from -10°C to 70°C, with UL, CSA, and CE approvals. Chassis mountable design, RoHS compliant.
TDK ZWS240PAF36 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 6.7A |
| Depth | 95mm |
| Efficiency | 82% |
| Height | 0.5inch |
| Input Current | 2A |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8.4A |
| Max Output Power | 302.4W |
| Max Power Dissipation | 240W |
| Mount | Chassis Mount, Panel, Chassis |
| Number of Outputs | 1 |
| Output Current | 8.4A |
| Output Power | 302.4W |
| Output Voltage | 36V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZWS-PAF (240W) |
| Voltage - Output 1 | 36V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS240PAF36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.