Single-output AC/DC power supply delivering 48V at 6.3A maximum, with 302.4W maximum output power. Features 82% efficiency and 3kV isolation voltage, operating from -10°C to 70°C. Chassis mountable with dimensions of 222mm (L) x 95mm (D) x 1.65inch (H), it supports 5A convection cooling and 6.3A forced air cooling. RoHS compliant and lead-free, with CE, UL, and CSA approvals.
TDK ZWS240PAF48 technical specifications.
| Approvals | CE, UL, CSA |
| Current - Output 1 | 5A |
| Depth | 95mm |
| Efficiency | 82% |
| Height | 1.65inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.3A |
| Max Output Power | 302.4W |
| Max Power Dissipation | 240W |
| Mount | Chassis Mount, Panel, Chassis |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 302.4W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZWS-PAF |
| Voltage - Output 1 | 48V |
| Width | 3.74inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS240PAF48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.