TDK ZWS240PAF48/JA technical specifications.
| Approvals | CE |
| Current - Output 1 | 5A |
| Efficiency | 82% |
| Height | 0.37inch |
| Isolation Voltage | 3kV |
| Length | 2inch |
| Max Current Rating | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5A |
| Max Output Power | 302.4W |
| Max Power Dissipation | 240W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| RoHS Compliant | Yes |
| Series | ZWS-PAF (240W) |
| Voltage - Output 1 | 48V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS240PAF48/JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.