Single-output AC/DC power supply delivering 12V at 2.5A, providing 30W of output power. Features 85-265V AC input range, 77% efficiency, and 3kV isolation voltage. Designed for chassis or panel mounting, operating from -10°C to 60°C. RoHS compliant with UL, CSA, and CE approvals.
TDK ZWS30-12 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 2.5A |
| Depth | 55.1mm |
| Efficiency | 77% |
| Height | 6.5inch |
| Isolation Voltage | 3kV |
| Length | 133mm |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount, Panel, Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZWS (30W) |
| Voltage - Output 1 | 12V |
| Weight | 3.527lb |
| Width | 3.23inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS30-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.