TDK ZWS30-3 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 6A |
| Depth | 55.1mm |
| Efficiency | 70% |
| Height | 0.33inch |
| Isolation Voltage | 3kV |
| Length | 1.61inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.3A |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 20W |
| Output Voltage | 3.3V |
| RoHS Compliant | No |
| Series | ZWS (30W) |
| Voltage - Output 1 | 3.3V |
| Width | 1.02inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK ZWS30-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
