TDK ZWS30-3/J-HFP technical specifications.
| Efficiency | 70% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6A |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS30-3/J-HFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.