TDK ZWS30-48/A technical specifications.
| Approvals | CE |
| Current - Output 1 | 700mA |
| Efficiency | 78% |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 5.75inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| RoHS Compliant | Yes |
| Series | ZWS (30W) |
| Voltage - Output 1 | 48V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS30-48/A to view detailed technical specifications.
No datasheet is available for this part.