TDK ZWS30-5-HFP technical specifications.
| Depth | 25.9mm |
| Efficiency | 75% |
| Length | 133mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6A |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 270g |
| Width | 55.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS30-5-HFP to view detailed technical specifications.
No datasheet is available for this part.