TDK ZWS30-5/J technical specifications.
| Approvals | CE |
| Current - Output 1 | 6A |
| Depth | 55.1mm |
| Efficiency | 75% |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 133mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZWS (30W) |
| Voltage - Output 1 | 5V |
| Weight | 2.116438oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS30-5/J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.