TDK ZWS300BAF12/T technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 25A |
| Efficiency | 89% |
| Height | 1.65inch |
| Isolation Voltage | 3kV |
| Length | 180mm |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 25A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 338W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ZWS300BAF |
| Voltage - Output 1 | 12V |
| Weight | 1.19lb |
| Width | 84mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS300BAF12/T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.