300W AC-DC regulated power supply module, featuring a 12V output voltage and 25A maximum output current. This board mount converter offers 3kV isolation voltage and 89% efficiency, operating within a -10°C to 70°C temperature range. With a 300W maximum output power, it is CE, TUV, and cURus approved and RoHS compliant. Dimensions include 180mm length, 84mm width, and 1.65inch height, with a weight of 1.19lb.
TDK ZWS300BAF12/TL technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 25A |
| Efficiency | 89% |
| Height | 1.65inch |
| Isolation Voltage | 3kV |
| Length | 180mm |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 25A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 338W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZWS300BAF |
| Voltage - Output 1 | 12V |
| Weight | 1.19lb |
| Width | 84mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS300BAF12/TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.