300W AC/DC power supply, single output, 15V. Delivers 20A convection or 22A forced air cooling. Features 89% efficiency, 3kV isolation, and operates from -10°C to 70°C. Chassis mount design, 1.65" height, 180mm length, 84mm width, and 1.19lb weight. CE, TUV, and cURus approvals, RoHS compliant.
TDK ZWS300BAF15/R technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 22A |
| Efficiency | 89% |
| Height | 1.65inch |
| Isolation Voltage | 3kV |
| Length | 180mm |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 20A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 338W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZWS300BAF |
| Voltage - Output 1 | 15V |
| Weight | 1.19lb |
| Width | 84mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS300BAF15/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.