300W AC/DC power supply with a single 24V output, delivering 12.5A under convection cooling and 14A with forced air. Features 88% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Operates from -10°C to 70°C and offers chassis or panel mounting. RoHS compliant.
TDK ZWS300BAF24 technical specifications.
| Package/Case | 300 |
| Current - Output 1 | 12.5A |
| Efficiency | 88% |
| Height | 1.65inch |
| Isolation Voltage | 3kV |
| Length | 7.09inch |
| Max Current Rating | 3.6A |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 12.5A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 300W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZWS300BAF (300W) |
| Voltage - Output 1 | 24V |
| Weight | 1.19lb |
| Width | 3.31inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS300BAF24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.