TDK ZWS300BAF36/L technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 8.4A |
| Efficiency | 88% |
| Height | 1.65inch |
| Isolation Voltage | 3kV |
| Length | 7.09inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8.4A |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 302W |
| Package Quantity | 1 |
| Series | ZWS300BAF |
| Voltage - Output 1 | 36V |
| Weight | 1.19lb |
| Width | 3.31inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS300BAF36/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.