TDK ZWS5-3 technical specifications.
| Current - Output 1 | 1A |
| Efficiency | 68% |
| Height | 0.48inch |
| Isolation Voltage | 3kV |
| Length | 1.45inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1A |
| Max Power Dissipation | 5W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | ZWS (5W) |
| Voltage - Output 1 | 3.3V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS5-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
