50W AC/DC power supply, single output, delivering 12V at 4.3A. Features 80% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Operates from -10°C to 60°C and is chassis mountable. Approvals include UL, CSA, and CE, with RoHS compliance.
TDK ZWS50-12 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 4.3A |
| Depth | 55.1mm |
| Efficiency | 80% |
| Height | 26mm |
| Isolation Voltage | 3kV |
| Length | 195mm |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.3A |
| Max Power Dissipation | 50W |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Panel, Chassis |
| Number of Outputs | 1 |
| Output Current | 4.3A |
| Output Power | 52W |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZWS (50W) |
| Voltage - Output 1 | 12V |
| Weight | 1.763698oz |
| Width | 55.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS50-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
