TDK ZWS50-12/JA-HFP technical specifications.
| Efficiency | 80% |
| Max Output Current | 4.3A |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS50-12/JA-HFP to view detailed technical specifications.
No datasheet is available for this part.