TDK ZWS50-24-HFP technical specifications.
| Depth | 25.9mm |
| Efficiency | 82% |
| Length | 195mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.1A |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Voltage | 24V |
| Weight | 370g |
| Width | 55.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS50-24-HFP to view detailed technical specifications.
No datasheet is available for this part.