TDK ZWS50-3 technical specifications.
| Approvals | CE, UL, CSA |
| Current - Output 1 | 10A |
| Efficiency | 73% |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 33W |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | ZWS (50W) |
| Voltage - Output 1 | 3V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS50-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
