The TDK ZWS50-3/JA is a general purpose DC-DC converter with a single output voltage of 3.3V and a maximum output current of 10A. It has a maximum power dissipation of 50W and is designed for chassis mount applications. The converter operates within a temperature range of -10°C to 60°C and is CE approved. It is also RoHS compliant and features an isolation voltage of 3kV.
TDK ZWS50-3/JA technical specifications.
| Approvals | CE |
| Current - Output 1 | 10A |
| Efficiency | 73% |
| Height | 0.91inch |
| Isolation Voltage | 3kV |
| Length | 1.61inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | ZWS (50W) |
| Voltage - Output 1 | 3V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS50-3/JA to view detailed technical specifications.
No datasheet is available for this part.