TDK ZWS50-5HFP technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 10A |
| Input/Output Type | AC/DC |
| Efficiency | 77% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK ZWS50-5HFP to view detailed technical specifications.
No datasheet is available for this part.