TDK ZWS50AF15/J technical specifications.
| Current - Output 1 | 3.5A |
| Depth | 26mm |
| Efficiency | 79% |
| Height | 1.89inch |
| Length | 8inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.5A |
| Max Output Power | 52.5W |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| Weight | 210g |
| Width | 3.62inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS50AF15/J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.