TDK ZWS50AF24 technical specifications.
| Approvals | CE |
| Current - Output 1 | 2.1A |
| Efficiency | 81% |
| Height | 1.6inch |
| Isolation Voltage | 3kV |
| Length | 3.6inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.1A |
| Max Output Power | 50.4W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Series | ZWS-AF (50W) |
| Voltage - Output 1 | 24V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS50AF24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.