TDK ZWS50AF5/A technical specifications.
| Current - Output 1 | 10A |
| Efficiency | 75% |
| Height | 0.31inch |
| Length | 1.1inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Output Power | 50W |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Voltage - Output 1 | 5V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS50AF5/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.