TDK ZWS50BAF12 technical specifications.
| Depth | 50mm |
| Efficiency | 85% |
| Height | 25.908mm |
| Lead Free | Lead Free |
| Length | 132mm |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.3A |
| Max Output Power | 51.6W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 4.3A |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 165g |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS50BAF12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.