TDK ZWS515 technical specifications.
| Current - Output 1 | 340mA |
| Depth | 21mm |
| Efficiency | 68% |
| Height | 8.16inch |
| Isolation Voltage | 3kV |
| Length | 3.62inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 340mA |
| Max Power Dissipation | 5W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 340mA |
| Output Voltage | 15V |
| Series | ZWS (5W) |
| Voltage - Output 1 | 15V |
| Weight | 120g |
| Width | 4.72inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.