TDK ZWS75AF12/A technical specifications.
| Approvals | CE |
| Current - Output 1 | 6.3A |
| Efficiency | 78% |
| Height | 3.3inch |
| Isolation Voltage | 3kV |
| Length | 11.74inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.3A |
| Max Output Power | 75.6W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Series | ZWS-AF (75W) |
| Voltage - Output 1 | 12V |
| Width | 4.87inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS75AF12/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.