TDK ZWS75AF3 technical specifications.
| Approvals | CE, UL, CSA |
| Current - Output 1 | 15A |
| Current Rating | 15A |
| Efficiency | 67% |
| Frequency | 63Hz |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 15A |
| Max Output Power | 49.5W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 3.3V |
| Response Time | 20ms |
| Series | ZWS-AF (75W) |
| Voltage - Output 1 | 3.3V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS75AF3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.