TDK ZWS75AF5 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current - Output 1 | 15A |
| Current Rating | 15A |
| Depth | 55mm |
| Efficiency | 75% |
| Frequency | 63Hz |
| Height | 0.31inch |
| Isolation Voltage | 3kV |
| Length | 1.1inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 15A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 75W |
| Output Voltage | 5V |
| Series | ZWS-AF (75W) |
| Voltage - Output 1 | 5V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS75AF5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.