
Switch mode AC/DC open frame power supply, 76.8W maximum output power, 48V nominal output voltage, and 1.6A maximum output current. Features 85% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Operates between -10°C and 70°C, with chassis or panel mounting options. RoHS compliant.
TDK ZWS75BAF48 technical specifications.
| Current - Output 1 | 1.6A |
| Depth | 50mm |
| Efficiency | 85% |
| Height | 1.3inch |
| Isolation Voltage | 3kV |
| Length | 5.9inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.6A |
| Max Output Power | 76.8W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Power | 77W |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZWS75BAF (75W) |
| Voltage - Output 1 | 48V |
| Weight | 230g |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZWS75BAF48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.